Beagleboard.org BeagleBone Black MCU Development Board BeagleBone Black

Subtotal (1 unit)*

£40.99

(exc. VAT)

£49.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,692 unit(s) shipping from 22 December 2025
  • Plus 102 unit(s) shipping from 22 December 2025
  • Plus 1,695 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.99

*price indicative

RS Stock No.:
125-2411
Mfr. Part No.:
BeagleBone Black
Brand:
Beagleboard.org
Find similar products by selecting one or more attributes.
Select all

Brand

Beagleboard.org

Classification

Development Board

Kit Name

BeagleBone Black

Technology

MCU

Device Core

ARM Cortex A8

Processor Family Name

SAM

Processor Part Number

AM3358BZCZ100

Processor Type

MPU

COO (Country of Origin):
CN

BeagleBone Black Rev C SBC


The BeagleBone Black from beagleboard.org is a development board based on the AM335x Arm Cortex-A8 processor. This BeagleBone board is a single board computer (SBC) which can be used as a stand-alone computer or it can be embedded into a system.

This low-cost, open source, Linux-based computer board is ideal for electronics engineers and hobbyists.

What's on-board the BeagleBone Black (Rev C)?
Processor: AM3358BZCZ100 1GHz ARM Cortex-A8
Memory: 4GB eMMC flash, 512MB DDR3, 4KB EEPROM
Graphics: SGX530 3D, 20M Polygons/S
Storage: microSD card, 3.3V MMC
PMIC: TPS65217C
USB: 1 x USB A 2.0 Host, 1 x miniUSB 2.0 Client
Ethernet: RJ45 Connector 10/100
Audio: HDMI
GPIO: 2 x 46-pin Headers
Debug: 20-pin CTI JTAG Serial debug port
LED Indicators: 1 x power, 2 x Ethernet, 4 x User Controllable
Buttons: reset, boot, power
Power: miniUSB or 5V DC Jack

BeagleBone Black vs. BeagleBone Black Wireless
The BeagleBone Black and the BeagleBone Black Wireless (125-2412) boards are very similar. The main difference is that the Wireless version has Wi-Fi and Bluetooth connectivity, instead of the Ethernet LAN connection on the traditional board.

What's included?
1 x Beaglebone Black board
1 x USB Cable (mini-USB to USB-A)

Supported Operating Systems
Linux
Android
Windows Embedded CE
QNX
ThreadX

Software Compatibility
Debian
Android
Ubuntu
Cloud9 UDE

What else will you need?


• Power supply: 5V 1A
• HDMI/DVI-V monitor
• Micro HDMI to HDMI cable OR micro HDMI to DVI-D adapter
• Keyboard & Mouse
• USB Hub (optional) - the board has 1 USB port so you may wish to add this for extra connectivity.

Looking for Inspiration?
This BeagleBone board enables you to prototype and design many different things. For example, create a gaming console, automate your home or set up a security system. If you're stuck for ideas, the BeagleBoard website has a bunch of community-supported resources to spark your imagination: https://beagleboard.org

Note

A monitor with HDMI input, a keyboard and a mouse will be required for stand-alone operation.

Supplied with

USB-A to mini-B cable, Getting Started guide


BeagleBoard.org

Related links